Part Details for 8550101 by Molex
Overview of 8550101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8550101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786725
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel Min Qty: 388 Package Multiple: 1 | Americas - 4520 |
|
$0.2016 / $0.2150 | Buy Now |
DISTI #
MX-08-55-0101/R
|
TME | Contact, female, gold-plated, 30AWG÷22AWG, KK 254, reel, crimped Min Qty: 10000 | 0 |
|
$0.0950 | RFQ |
DISTI #
MX-08-55-0101
|
TME | Contact, female, gold-plated, 30AWG÷22AWG, KK 254, cut from reel Min Qty: 10 | 4520 |
|
$0.0830 / $0.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1080702 |
|
RFQ | |
DISTI #
8550101
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 8550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
DISTI #
8550101
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 8550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, 025 PIN SQ BRASS RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0706 / $0.0758 | Buy Now |