Part Details for 855-A03-203R004 by NorComp
Overview of 855-A03-203R004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-A03-203R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1783-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8567 | Buy Now |
DISTI #
636-855-A03-203R004
|
Mouser Electronics | Circular Metric Connectors M8 3 P F S/C PNL MNT FRNT 10u RoHS: Compliant | 0 |
|
$6.4900 / $10.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
Part Details for 855-A03-203R004
855-A03-203R004 CAD Models
855-A03-203R004 Part Data Attributes
|
855-A03-203R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
855-A03-203R004
NorComp
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.724 inch | |
Body Diameter | 0.374 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |