Part Details for 855-71497-001 by Carling Technologies
Results Overview of 855-71497-001 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
855-71497-001 Information
855-71497-001 by Carling Technologies is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 855-71497-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-855-71497-001
|
Mouser Electronics | Toggle Switches HARDWARE DRESS NUT | 0 |
|
$1.1000 / $1.1100 | Order Now |
|
Onlinecomponents.com | Hardware, NUT RING, 3/8-32 | Carling Technologies 855-71497-001 RoHS: Compliant |
200 In Stock |
|
$0.8710 / $1.4010 | Buy Now |
DISTI #
87001460
|
Verical | 855-71497-001 Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 200 |
|
$1.1973 / $1.8200 | Buy Now |
DISTI #
855-71497-001
|
TTI | Toggle Switches HARDWARE DRESS NUT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
Buy Now | |
DISTI #
000000000003342984
|
Sager | Toggle Switches HARDWARE RING NUT | 0 |
|
Buy Now | |
|
Master Electronics | Hardware, NUT RING, 3/8-32 | Carling Technologies 855-71497-001 RoHS: Compliant |
200 In Stock |
|
$0.8710 / $1.4010 | Buy Now |