Part Details for 855-5101/300-001 by WAGO Innovative Connections
Overview of 855-5101/300-001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 855-5101/300-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8643
|
Newark | Split-Core Current Transformer, Primary Rated Current 300 A, Secondary Rated Current: 1 A, Rated Power: 0.5 Va, Accuracy Class: 1 |Wago 855-5101/300-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.7800 / $558.5600 | Buy Now |
DISTI #
2946-855-5101/300-001-ND
|
DigiKey | CURR SENSE XFMR 300A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$423.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$423.9200 | Buy Now |
|
Onlinecomponents.com | Split-core current transformer - Primary rated current 300 A - Secondary rated current: 1 A - Rated power: 0.5 VA - Accuracy class: 1 RoHS: Compliant | 0 |
|
$508.7000 / $593.3200 | Buy Now |