Part Details for 855-505/1000-1001 by WAGO Innovative Connections
Overview of 855-505/1000-1001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 855-505/1000-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0756
|
Newark | Plug-In Current Transformer, Primary Rated Current: 1000 A, Secondary Rated Current: 5 A, Rated Power: 10 Va, Accuracy Class: 1 |Wago 855-505/1000-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.3500 / $147.8700 | Buy Now |
DISTI #
2946-855-505/1000-1001-ND
|
DigiKey | CURR SENSE XFMR 1000A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$121.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$104.2500 | Buy Now |
|
Onlinecomponents.com | Plug-in current transformer - 1000 A / 5 A RoHS: Compliant | 0 |
|
$125.1000 / $170.1800 | Buy Now |