There are no models available for this part yet.
Overview of 855-405/250-501 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 855-405/250-501 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8622
|
Newark | Plug-In Current Transformer, Primary Rated Current: 250 A, Secondary Rated Current: 5 A, Rated Power: 5 Va, Accuracy Class: 1 |Wago 855-405/250-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9900 / $113.9700 | Buy Now | |
DISTI #
2946-855-405/250-501-ND
|
DigiKey | CURR SENSE XFMR 250A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$80.3500 | Buy Now | ||
Onlinecomponents.com | Plug-in current transformer - 250 A / 5 A RoHS: Compliant | 0 |
|
$96.4200 / $131.1700 | Buy Now |