Part Details for 855-301/250-501 by WAGO Innovative Connections
Overview of 855-301/250-501 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-301/250-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0731
|
Newark | Plug-In Current Transformer Prc 250A Src 1A |Wago 855-301/250-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7400 / $119.8600 | Buy Now |
DISTI #
2946-855-301/250-501-ND
|
DigiKey | CURR SENSE XFMR 250A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$110.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$84.5000 | Buy Now |
|
Onlinecomponents.com | Plug-in current transformer - 250 A / 1 A RoHS: Compliant | 0 |
|
$101.4000 / $137.9400 | Buy Now |