Part Details for 855-200V-N330-1600J by Tusonix
Overview of 855-200V-N330-1600J by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 855-200V-N330-1600J
855-200V-N330-1600J CAD Models
855-200V-N330-1600J Part Data Attributes
|
855-200V-N330-1600J
Tusonix
Buy Now
Datasheet
|
Compare Parts:
855-200V-N330-1600J
Tusonix
Ceramic Capacitor, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LOWVOLTAGE | |
Number of Terminals | 2 |