Part Details for 855-006-103R004 by NorComp
Overview of 855-006-103R004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-006-103R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1786-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
91 In Stock |
|
$6.7434 / $11.1500 | Buy Now |
DISTI #
636-855-006-103R004
|
Mouser Electronics | Circular Metric Connectors M8 6 P M S/C PNL MNT FRNT 10u RoHS: Compliant | 83 |
|
$6.6700 / $11.0500 | Buy Now |
|
Future Electronics | 6 Position Circular Connector Receptacle, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.6300 / $7.7000 | Buy Now |
|
Onlinecomponents.com | IP67 Male M8 Panel Mount 6 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$9.1800 / $13.3800 | Buy Now |
Part Details for 855-006-103R004
855-006-103R004 CAD Models
855-006-103R004 Part Data Attributes
|
855-006-103R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
855-006-103R004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |