Part Details for 855-005-203R004 by NorComp
Overview of 855-005-203R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 855-005-203R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1849
|
Newark | Sensor Conn, M8, Rcpt, 5Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Connector Coding:- Rohs Compliant: Yes |Norcomp 855-005-203R004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5900 / $11.9000 | Buy Now |
DISTI #
NOR1395-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$6.4015 / $13.4100 | Buy Now |
DISTI #
636-855-005-203R004
|
Mouser Electronics | Circular Metric Connectors M8 5 Pos F Pan mnt Sold cup RoHS: Compliant | 188 |
|
$6.7400 / $11.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$7.8900 | Buy Now |
|
Onlinecomponents.com | IP67 Female M8 Panel Mount 5 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$7.5700 / $11.0400 | Buy Now |