854H8Y5-4
Frequency Devices Inc
Description: Active Filter,

Overview of 854H8Y5-4 by Frequency Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 854H8Y5-4 by Frequency Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 854H8Y5-4 by Frequency Devices Inc

854H8Y5-4
Frequency Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FREQUENCY DEVICES INC
Package Description
XMA, MODULE,16LEAD,3.7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Additional Feature
SEATED HGT-NOM
Center or Cutoff Freq Rng-Max
102.4 kHz
Center or Cutoff Freq Rng-Min
0.0001 kHz
JESD-30 Code
R-XXMA-P16
Length
101.6 mm
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-12 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Order
4TH
Package Code
XMA
Package Equivalence Code
MODULE,16LEAD,3.7
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Response
HIGHPASS
Seated Height-Max
10.16 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
12 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
UNSPECIFIED
Width
50.8 mm
Want to compare parts?
  1. 854H8Y5-4
    Frequency Devices Inc
    Active Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 854H8Y5-4 by Frequency Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 854H8Y5-4 by Frequency Devices Inc

Select Manufacturer
Which Manufacturer of 854H8Y5-4 would you like to use for your alert(s)?
  • Please alert me when 854H8Y5-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 854H8Y5-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 854H8Y5-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 854H8Y5-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 854H8Y5-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 854H8Y5-4 by Frequency Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: