Part Details for 854HVH90DESX by CommScope Inc
Overview of 854HVH90DESX by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 854HVH90DESX
854HVH90DESX CAD Models
854HVH90DESX Part Data Attributes
|
854HVH90DESX
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
854HVH90DESX
CommScope Inc
Base Station/Broadcast Transmission Antenna, 850MHz Min, 896MHz Max, 13.6dB Gain, 90deg 3dB Beamwidth
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 806MHZ TO 850MHZ | |
Application | CELLULAR | |
Beamwidth-E | 15 deg | |
Beamwidth-H | 90 deg | |
Gain | 13.6 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 850 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 500 W | |
VSWR-Max | 1.5 | |
Wind Rating | 125 mph |