Part Details for 85489-7 by TE Connectivity
Overview of 85489-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85489-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7227
|
Newark | Mod I Recp Pltd 30 Sel |Amp Te Connectivity 85489-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
3937-85489-7TR-ND
|
DigiKey | CONN SOCKET SOLDER PCB GOLD Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9176 In Stock |
|
$1.0259 / $1.4300 | Buy Now |
DISTI #
85489-7-ND
|
DigiKey | CONN SOCKET SOLDER PCB GOLD Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7029 | Buy Now |
DISTI #
85489-7
|
Avnet Americas | MOD I RECP PLTD 30 SEL - Tape and Reel (Alt: 85489-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 13903 Factory Stock |
|
$0.5803 / $0.6040 | Buy Now |
DISTI #
571-85489-7
|
Mouser Electronics | Headers & Wire Housings MOD I RCPT PLTD 30 SEL RoHS: Compliant | 4380 |
|
$0.6790 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.6180 | Buy Now |
DISTI #
AMP85489-7
|
Heilind Electronics | MOD I RECP PLTD 30 SEL | Americas - 0 in Stock |
|
$0.7723 / $0.7839 | Buy Now |
|
Onlinecomponents.com | MOD I RECP PLTD 30 SEL RoHS: Compliant |
4729 In Stock 13903 Factory Stock |
|
$0.6520 / $1.0690 | Buy Now |
DISTI #
51489062
|
Verical | MOD I RECP PLTD 30 SEL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1905 | Americas - 4725 |
|
$0.7878 / $1.3665 | Buy Now |
DISTI #
AMP85489-7
|
Interstate Connecting Components | MOD I RECP PLTD 30 SEL | 0 |
|
$0.7723 / $0.7839 | Buy Now |
Part Details for 85489-7
85489-7 CAD Models
85489-7 Part Data Attributes
|
85489-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85489-7
TE Connectivity
Push-On Terminal, 5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 5 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |