Part Details for 85479-623 by Amphenol FCi
Overview of 85479-623 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 85479-623
85479-623 CAD Models
85479-623 Part Data Attributes
|
85479-623
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85479-623
Amphenol FCi
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |
Alternate Parts for 85479-623
This table gives cross-reference parts and alternative options found for 85479-623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85479-623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393640-3 | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 85479-623 vs 4-1393640-3 |
85479-213 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85479-623 vs 85479-213 |
8609.360.D8.13.745.000.E2 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85479-623 vs 8609.360.D8.13.745.000.E2 |
PCN11F-60S-2.54WB-2 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Hirose Electric Co Ltd | 85479-623 vs PCN11F-60S-2.54WB-2 |
8609-360-DP-92-765-000-E3 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 85479-623 vs 8609-360-DP-92-765-000-E3 |
8609.360.DP.94.745.000.E3 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 85479-623 vs 8609.360.DP.94.745.000.E3 |
8609.360.DP.91.755.000.E3 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 85479-623 vs 8609.360.DP.91.755.000.E3 |
8609.360.D1.94.765.000.E3 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85479-623 vs 8609.360.D1.94.765.000.E3 |
8609-360-DP-96-765-000-A | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85479-623 vs 8609-360-DP-96-765-000-A |
8609-360-DP-97-755-000-A | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 85479-623 vs 8609-360-DP-97-755-000-A |