Part Details for 85474-324 by Amphenol FCi
Overview of 85474-324 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for 85474-324
85474-324 CAD Models
85474-324 Part Data Attributes
|
85474-324
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85474-324
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for 85474-324
This table gives cross-reference parts and alternative options found for 85474-324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85474-324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.348.81.96.758.000.A | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Plug | Amphenol FCi | 85474-324 vs 8609.348.81.96.758.000.A |
70044-622 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85474-324 vs 70044-622 |
86093488114H68V1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 85474-324 vs 86093488114H68V1LF |
86093488145788E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85474-324 vs 86093488145788E1LF |
70042-124 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85474-324 vs 70042-124 |
72903-006 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85474-324 vs 72903-006 |
86093488397745ALF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85474-324 vs 86093488397745ALF |
86093488124H48VBLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 85474-324 vs 86093488124H48VBLF |
92398-212 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 85474-324 vs 92398-212 |
8609-348-83-13-765-579-E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85474-324 vs 8609-348-83-13-765-579-E2 |