Part Details for 8545830000 by Weidmüller Interface GmbH & Co. KG
Overview of 8545830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8545830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H6235
|
Newark | Signal Converter, Current, 24Vdc, Signal Conditioner Input:Current, Signal Conditioner Output:Current, No. Of Output Channels:1, Accuracy:1%, Supply Voltage Min:21.6Vdc, Supply Voltage Max:26.4Vdc, Power Consumption:- Rohs Compliant: Yes |Weidmuller 8545830000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8545830000
|
Avnet Americas | Current Monitoring 9-Pin - Bulk (Alt: 8545830000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |