Part Details for 85407 BK002 by Alpha Wire
Overview of 85407 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
68685-407LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 7 positions, 2.54mm (0.100in) Pitch. | |
87185-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. |
Price & Stock for 85407 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2646
|
Newark | Unshielded Multiconductor Cable 7 Conductor 14Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 85407 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,243.0900 | Buy Now |
DISTI #
85407BK002-ND
|
DigiKey | CABLE 7COND 14AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.6437 | Buy Now |
DISTI #
602-85407-500
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black RoHS: Compliant | 0 |
|
$3,823.9400 | Order Now |
DISTI #
70139942
|
RS | Multiconductor, Flexible, 7C, 14AWG, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85407 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,690.1500 | RFQ |
Part Details for 85407 BK002
85407 BK002 CAD Models
85407 BK002 Part Data Attributes
|
85407 BK002
Alpha Wire
Buy Now
|
Compare Parts:
85407 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |