Part Details for 8540 by B&K Precision Corporation
Overview of 8540 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0414
|
Newark | Adjustable Dc Electronic Load 60V 150W, Product Range:-, Power Rating:150W, Dc Load Type:Adjustable, Operating Voltage Min:0V, Operating Voltage Max:60V, Operating Current Max:30A, Manufacturer Warranty:1 Year, External Depth:11.1" Rohs Compliant: Yes |B&k Precision 8540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$680.0000 | Buy Now |
DISTI #
BK8540-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 20 Weeks Container: Box |
88 In Stock |
|
$670.0000 | Buy Now |
DISTI #
615-8540
|
Mouser Electronics | DC Electronic Loads 150 W DC Electronic Load RoHS: Compliant | 8 |
|
$680.0000 | Buy Now |
DISTI #
70146218
|
RS | Electronic Load DC 150W 8500 Series | B&K Precision 8540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$680.0000 | RFQ |
|
Onlinecomponents.com | 150 W DC Electronic Load | 0 |
|
$850.0000 | Buy Now |
DISTI #
18233.1
|
TestEquity LLC | B&K Precision 8540 DC Electronic Load, 30A, 60V, 150W, 8500 Series | 0 |
|
$680.0000 | Buy Now |