-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6111
|
Newark | Connector, Header, 5Pos, 1Row, 1.27Mm, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:1.27Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount Right Angle, Contact Material:Copper Alloyrohs Compliant: Yes |Mill-Max 854-22-005-20-001101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.6600 | Buy Now |
DISTI #
ED1476-ND
|
DigiKey | CONN SPRING PISTON 5POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
141 In Stock |
|
$4.6902 / $8.0400 | Buy Now |
DISTI #
575-8542200520001101
|
Mouser Electronics | Headers & Wire Housings Right Angle .050" Grid SLC RoHS: Compliant | 170 |
|
$4.5400 / $7.7900 | Buy Now |
DISTI #
71397708
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 05 Pins, Gold over Nickel | Mill-Max 854-22-005-20-001101 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3000 / $17.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2500 | Buy Now |
DISTI #
000000000005707631
|
Sager | Headers & Wire Housings Right Angle .050 Grid SLC Min Qty: 50 | 0 |
|
$4.7100 / $20.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854-22-005-20-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-005-20-001101
Mill-Max Mfg Corp
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |