Part Details for 854-22-001-10-003101 by Mill-Max Mfg Corp
Overview of 854-22-001-10-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 854-22-001-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8227
|
Newark | Std Spring-Loaded Connector/Bulk |Mill-Max 854-22-001-10-003101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $17.2000 | Buy Now |
DISTI #
54-854-22-001-10-003101-ND
|
DigiKey | STD SPRING-LOADED CONNECTOR Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5588 | Buy Now |
DISTI #
575-8542200110003100
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$8.5800 / $12.1100 | Order Now |
|
Future Electronics | STANDRD SOLDER TAIL DIP SOCKET, 03 Pins, Gold over Nickel RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Bag |
0 Bag |
|
$12.3200 / $12.5400 | Buy Now |
DISTI #
000000000006073197
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$1.4900 / $13.8200 | Buy Now |
Part Details for 854-22-001-10-003101
854-22-001-10-003101 CAD Models
854-22-001-10-003101 Part Data Attributes
|
854-22-001-10-003101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-001-10-003101
Mill-Max Mfg Corp
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |