-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854-10-054-20-001101-ND
|
DigiKey | CONN HEADER R/A 54POS 1.27MM Min Qty: 384 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3725 | Buy Now |
DISTI #
437-8541005420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.0500 / $15.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $12.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854-10-054-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
854-10-054-20-001101
PRECI-DIP SSA
Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.174 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.916 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
This table gives cross-reference parts and alternative options found for 854-10-054-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 854-10-054-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2143-1X19GDB | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Oupiin | 854-10-054-20-001101 vs 2143-1X19GDB |
51726-10601400A0LF | Board Connector, 20 Contact(s), Right Angle, Solder Terminal, Locking | Amphenol FCi | 854-10-054-20-001101 vs 51726-10601400A0LF |
854-80-054-20-001101 | Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 854-10-054-20-001101 vs 854-80-054-20-001101 |
192-3-054-0-T-LS0 | Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 854-10-054-20-001101 vs 192-3-054-0-T-LS0 |