Part Details for 854-10-009-20-001101 by PRECI-DIP SSA
Overview of 854-10-009-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854-10-009-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854-10-009-20-001101-ND
|
DigiKey | CONN HEADER R/A 9POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
750 In Stock |
|
$1.2452 / $2.5300 | Buy Now |
DISTI #
437-8541000920001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5600 / $2.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9960 / $2.3440 | Buy Now | |
DISTI #
854-10-009-20-001101
|
Avnet Abacus | Conn Socket Strip SKT 9 POS 1.27mm Solder RA Thru-Hole Bulk (Alt: 854-10-009-20-001101) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 854-10-009-20-001101
854-10-009-20-001101 CAD Models
854-10-009-20-001101 Part Data Attributes:
|
854-10-009-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
854-10-009-20-001101
PRECI-DIP SSA
Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.166 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 854-10-009-20-001101
This table gives cross-reference parts and alternative options found for 854-10-009-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 854-10-009-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL3X03P | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.177 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 854-10-009-20-001101 vs EL3X03P |
75836-0204 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, | Molex | 854-10-009-20-001101 vs 75836-0204 |
PW3X03PE | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.198 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 854-10-009-20-001101 vs PW3X03PE |
C6350WV-F-3X03PMV2 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.25 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 854-10-009-20-001101 vs C6350WV-F-3X03PMV2 |
185-2-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 854-10-009-20-001101 vs 185-2-020-1-NTX-BR0 |
185-1-020-1-NTX-BR1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 854-10-009-20-001101 vs 185-1-020-1-NTX-BR1 |
YY-4000-W09MSTP | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.25 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Young Yak Enterprise Co Ltd | 854-10-009-20-001101 vs YY-4000-W09MSTP |
PWL3X03PDP | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.264 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | 854-10-009-20-001101 vs PWL3X03PDP |
75836-0205 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | 854-10-009-20-001101 vs 75836-0205 |
75836-0203 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | 854-10-009-20-001101 vs 75836-0203 |