Part Details for 854-10/015 by Qualtek Electronics Corporation
Overview of 854-10/015 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854-10/015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854-10/015-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A CHAS Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 854-10/015
854-10/015 CAD Models
854-10/015 Part Data Attributes:
|
854-10/015
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
854-10/015
Qualtek Electronics Corporation
Data Line Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39.116 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.45 mA | |
Length | 74.676 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Width | 52.32 mm |