Part Details for 854-003-103RLS4 by NorComp
Overview of 854-003-103RLS4 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854-003-103RLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0126
|
Newark | Sensor Connector, M8, Plug, 3Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Norcomp 854-003-103RLS4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.2400 | Buy Now |
DISTI #
NOR1384-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
98 In Stock |
|
$3.2847 / $7.5700 | Buy Now |
DISTI #
636-854-003-103RLS4
|
Mouser Electronics | Circular Metric Connectors M8 3 Pos M Sold cup Cbl mnt RoHS: Compliant | 77 |
|
$3.2800 / $6.6200 | Buy Now |
|
Future Electronics | M8 3 P M S/C CBL Mount Shield Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.8900 / $4.1400 | Buy Now |
|
Onlinecomponents.com | IP67 Male M8 Cable Mount 3 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$3.3500 / $5.5400 | Buy Now |
Part Details for 854-003-103RLS4
854-003-103RLS4 CAD Models
854-003-103RLS4 Part Data Attributes
|
854-003-103RLS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
854-003-103RLS4
NorComp
CONN PLUG 3POS CABLE PIN M8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |