Part Details for 854-001-02 by Glenair Inc
Results Overview of 854-001-02 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 854-001-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8824
|
Newark | Contacts - As39029 Contacts |Glenair 854-001-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$405.7000 / $2,438.2400 | Buy Now |
DISTI #
631-85402
|
Mouser Electronics | Circular MIL Spec Contacts CONTACTS - AS39029 CONTACTS | 0 |
|
$1,360.9600 / $2,540.1700 | Order Now |
DISTI #
GLE854-001-02
|
Interstate Connecting Components | SZ8 24AWG QUADRAX PIN | 0 |
|
Buy Now | |
|
Powell Electronics | CONTACTS - AS39029 CONTACTS Min Qty: 1 | 661 |
|
$2,193.7500 | Buy Now |
|
Vyrian | Connector Accessories | 964 |
|
RFQ |
Part Details for 854-001-02
854-001-02 CAD Models
854-001-02 Part Data Attributes
|
854-001-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
854-001-02
Glenair Inc
Wire Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |