Part Details for 854-001-01F by Glenair Inc
Results Overview of 854-001-01F by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 854-001-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4133
|
Newark | 854-001-01F |Glenair 854-001-01F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$436.5700 / $2,623.7400 | Buy Now |
DISTI #
631-85FAAAS1
|
Mouser Electronics | Circular MIL Spec Contacts CONTACTS - AS39029 CONTACTS | 0 |
|
$991.8300 | Order Now |
DISTI #
GLE854-001-01F
|
Interstate Connecting Components | SZ8 26AWG QUADRAX PIN AND SEALING BOOT | 0 |
|
Buy Now |
Part Details for 854-001-01F
854-001-01F CAD Models
854-001-01F Part Data Attributes
|
854-001-01F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
854-001-01F
Glenair Inc
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |