853X
Description: DC POWER PLUG OR JACK,

Overview of 853X by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HD6433853XXXWV Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)
HD6433853XXXHV Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)

Price & Stock for 853X by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 70344327
RS Cable Mount Micro Plug Male 125 V ac 125A | Switchcraft 853X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 94
  • 1 $6.4000
  • 5 $5.8900
  • 10 $5.1200
  • 20 $4.4800
$4.4800 / $6.4000 Buy Now

CAD Models for 853X by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 853X by Switchcraft Conxall

853X
Switchcraft Conxall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Switchcraft
Connector Type
2.5mm Audio
Want to compare parts?
  1. 853X
    Switchcraft Conxall
    DC POWER PLUG OR JACK,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 853X by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 853X by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 853X would you like to use for your alert(s)?
  • Please alert me when 853X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 853X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 853X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 853X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 853X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 853X by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: