Part Details for 853S024AYLF by Integrated Device Technology Inc
Overview of 853S024AYLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 853S024AYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 1124 |
|
$29.5000 | RFQ |
Part Details for 853S024AYLF
853S024AYLF CAD Models
853S024AYLF Part Data Attributes:
|
853S024AYLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
853S024AYLF
Integrated Device Technology Inc
TQFP-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | EDG64P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON 2.5V SUPPLY | |
Family | 853S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.8 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.125 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for 853S024AYLF
This table gives cross-reference parts and alternative options found for 853S024AYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S024AYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8344AYI-01T | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs ICS8344AYI-01T |
8344AY-01LFT | TQFP-48, Reel | Integrated Device Technology Inc | 853S024AYLF vs 8344AY-01LFT |
8344AY-01 | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs 8344AY-01 |
8344BYLF | TQFP-48, Tray | Integrated Device Technology Inc | 853S024AYLF vs 8344BYLF |
ICS8344AY-01LF | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs ICS8344AY-01LF |
ICS8344AYI-01LF | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs ICS8344AYI-01LF |
ICS8344BYT | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs ICS8344BYT |
ICS8344BYILF | Low Skew Clock Driver, 8344 Series, 24 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 853S024AYLF vs ICS8344BYILF |
8344AYI-01LF | TQFP-48, Tray | Integrated Device Technology Inc | 853S024AYLF vs 8344AYI-01LF |
8344BYILF | TQFP-48, Tray | Integrated Device Technology Inc | 853S024AYLF vs 8344BYILF |