-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 Differential-to-LVPECL Multiplexer, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-853S01AGILFTCT-ND
|
DigiKey | IC CLK BUFFER 2:1 2.5GHZ 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2460 In Stock |
|
$8.3515 / $13.7000 | Buy Now |
DISTI #
853S01AGILFT
|
Avnet Americas | NETWORK TIMING - Tape and Reel (Alt: 853S01AGILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.2042 / $9.3670 | Buy Now |
DISTI #
972-853S01AGILFT
|
Mouser Electronics | Clock Drivers & Distribution 2:1 Differential LVPECL Multiplexer RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
|
Future Electronics | Clock Drivers & Distribution 2:1 Differential LVPECL Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$8.1700 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:1 2.5GHZ 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2460 |
|
$8.3515 / $13.7000 | Buy Now |
DISTI #
853S01AGILFT
|
Avnet Americas | NETWORK TIMING - Tape and Reel (Alt: 853S01AGILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.2042 / $9.3670 | Buy Now |
DISTI #
853S01AGILFT
|
Avnet Silica | NETWORK TIMING (Alt: 853S01AGILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S01AGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S01AGILFT
Renesas Electronics Corporation
2:1 Differential-to-LVPECL Multiplexer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.49 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |