-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2883
|
Newark | Fanout Buffer, 2.5Ghz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 853S011BGILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$4.2300 / $6.0600 | Buy Now |
DISTI #
800-2237-ND
|
DigiKey | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7816 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
853S011BGILF
|
Avnet Americas | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer - Rail/Tube (Alt: 853S011BGILF) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.7686 / $3.1610 | Buy Now |
DISTI #
972-853S011BGILF
|
Mouser Electronics | Clock Buffer 1:2 LVPECL/ECL Fanout Buffer RoHS: Compliant | 181 |
|
$2.9200 / $5.8300 | Buy Now |
|
Future Electronics | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.9100 / $3.0900 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP Min Qty: 1 Container: Tube | 8016 |
|
$2.9284 / $5.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 24 | 192 |
|
$6.7302 / $6.9383 | Buy Now |
DISTI #
853S011BGILF
|
Avnet Silica | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer (Alt: 853S011BGILF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S011BGILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S011BGILF
Renesas Electronics Corporation
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | DVG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | 853 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.355 ns | |
Propagation Delay (tpd) | 0.355 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 853S011BGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S011BGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853S011BGILFT | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 853S011BGILF vs 853S011BGILFT |
853S011BGILFT | TSSOP-8, Reel | Integrated Device Technology Inc | 853S011BGILF vs 853S011BGILFT |