-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
853S012AKILF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
853S012AKILF | Renesas Electronics Corporation | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer | |
853S012AKILFT | Renesas Electronics Corporation | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8565
|
Newark | Clock Multiplexer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 853S012AKILF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$8.4300 / $14.3800 | Buy Now |
DISTI #
800-2248-ND
|
DigiKey | IC CLK MULTIPLX 12:1 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
340 In Stock |
|
$9.1500 / $12.6800 | Buy Now |
DISTI #
853S012AKILF
|
Avnet Americas | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer - Trays (Alt: 853S012AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.3400 | Buy Now |
DISTI #
972-853S012AKILF
|
Mouser Electronics | Clock Drivers & Distribution 12:1 Differential 3V,2.5V LVPECL RoHS: Compliant | 382 |
|
$9.1400 / $11.0800 | Buy Now |
|
Future Electronics | Clock Drivers Distribution 121 Differential 3V,2.5V LVPECL RoHS: Not Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$8.9300 | Buy Now |
DISTI #
853S012AKILF
|
Avnet Silica | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer (Alt: 853S012AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S012AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S012AKILF
Renesas Electronics Corporation
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN490/Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 853S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 0.875 ns | |
Propagation Delay (tpd) | 0.875 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 3200 MHz |
This table gives cross-reference parts and alternative options found for 853S012AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S012AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
853S012AKILF | Integrated Device Technology Inc | Check for Price | VFQFPN-32, Tray | 853S012AKILF vs 853S012AKILF |
853S012AKI | Integrated Device Technology Inc | Check for Price | Clock Driver, 853S Series, 1 True Output(s), 0 Inverted Output(s), 5 MM X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 | 853S012AKILF vs 853S012AKI |