Part Details for 853L022AGLF by Integrated Device Technology Inc
Overview of 853L022AGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 853L022AGLF
853L022AGLF CAD Models
853L022AGLF Part Data Attributes
|
853L022AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
853L022AGLF
Integrated Device Technology Inc
Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, TSSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 853L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Propagation Delay (tpd) | 0.525 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.01 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 350 MHz |
Alternate Parts for 853L022AGLF
This table gives cross-reference parts and alternative options found for 853L022AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853L022AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS853L022AGLFT | Integrated Device Technology Inc | Check for Price | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | 853L022AGLF vs ICS853L022AGLFT |
ICS853L022AGT | Integrated Device Technology Inc | Check for Price | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | 853L022AGLF vs ICS853L022AGT |
853L022AGT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, TSSOP-8 | 853L022AGLF vs 853L022AGT |
MC100ES60T22DTR2 | Integrated Device Technology Inc | Check for Price | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, MO-187AA, TSSOP-8 | 853L022AGLF vs MC100ES60T22DTR2 |