8538SDA22V02H30CP51P52SX22Y74 by: Square D by Schneider Electric

Part Details for 8538SDA22V02H30CP51P52SX22Y74 by Square D by Schneider Electric

Results Overview of 8538SDA22V02H30CP51P52SX22Y74 by Square D by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

8538SDA22V02H30CP51P52SX22Y74 Information

8538SDA22V02H30CP51P52SX22Y74 by Square D by Schneider Electric is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 8538SDA22V02H30CP51P52SX22Y74

Part # Distributor Description Stock Price Buy
Newark Motor Starter, Disconnect Switch, 15Hp, Motor Starter Type:Combination Starter, Power Rating:15Hp,... No. Of Phases:-, No. Of Poles:-, Current Rating:60A, Supply Voltage Min:208Vac, Supply Voltage Max:240Vac, Ip/Nema Rating:Nema 1 Rohs Compliant: No |Square D By Schneider Electric 8538SDA22V02H30CP51P52SX22Y74 more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 8538SDA22V02H30CP51P52SX22Y74

8538SDA22V02H30CP51P52SX22Y74 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In