Part Details for 8538BG-31LFT by Integrated Device Technology Inc
Overview of 8538BG-31LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 8538BG-31LFT
8538BG-31LFT CAD Models
8538BG-31LFT Part Data Attributes:
|
8538BG-31LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8538BG-31LFT
Integrated Device Technology Inc
TSSOP-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8538BG-31LFT
This table gives cross-reference parts and alternative options found for 8538BG-31LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8538BG-31LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8538BG-31LF | TSSOP-28, Tube | Integrated Device Technology Inc | 8538BG-31LFT vs 8538BG-31LF |
ICS8538BG-31T | Clock Generator, 266MHz, PDSO28, 4.40 X 9.70 MM, 0.925 MM HEIGHT, MO-153, TSSOP-28 | Integrated Device Technology Inc | 8538BG-31LFT vs ICS8538BG-31T |
ICS8538BG-31LF | Clock Generator, 266MHz, PDSO28, 4.40 X 9.70 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-28 | Integrated Device Technology Inc | 8538BG-31LFT vs ICS8538BG-31LF |
ICS8538BG-31LFT | Clock Generator, 266MHz, PDSO28, 4.40 X 9.70 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-28 | Integrated Device Technology Inc | 8538BG-31LFT vs ICS8538BG-31LFT |