Part Details for 8538 by Inspired LED
Overview of 8538 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8538BG-31LFT | Renesas Electronics Corporation | Low Skew,1-to-8,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer | |
8538BG-31LF | Renesas Electronics Corporation | Low Skew,1-to-8,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer | |
RJE1B1885381 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 8538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-8538-ND
|
DigiKey | 24V, SOLIDRIVE PRO-V, CV, PHASE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4448 / $144.6100 | Buy Now |
DISTI #
901-8538
|
Mouser Electronics | LED Power Supplies 24V, SoliDrive PRO-V, 96W CV, Phase Cut, 120-277VAC (VOP96L24DC) RoHS: Compliant | 1 |
|
$133.4000 / $144.6000 | Buy Now |