8535K by:

Part Details for 8535K by Aeroflex / Metelics

Overview of 8535K by Aeroflex / Metelics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CSD18535KTTT Texas Instruments 60V, N ch NexFET MOSFET™, single D2PAK, 2mOhm 3-DDPAK/TO-263 -55 to 175
CSD18535KCS Texas Instruments 60V, N ch NexFET MOSFET™, single TO-220, 2mOhm 3-TO-220 -55 to 175
CSD18535KTT Texas Instruments 60V, N ch NexFET MOSFET™, single D2PAK, 2mOhm 3-DDPAK/TO-263 -55 to 175

Part Details for 8535K

8535K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8535K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8535K by Aeroflex / Metelics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8535K by Aeroflex / Metelics

Select Manufacturer
Which Manufacturer of 8535K would you like to use for your alert(s)?
  • Please alert me when 8535K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8535K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8535K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8535K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8535K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8535K by Aeroflex / Metelics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: