Part Details for 8535PF/AU by Cobham RFMW Solutions
Overview of 8535PF/AU by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8535PF/AU
8535PF/AU CAD Models
8535PF/AU Part Data Attributes
|
8535PF/AU
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
8535PF/AU
Cobham RFMW Solutions
Inside DC Block, 0.007MHz Min, 26500MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMP-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 50 V | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 0.007 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.4 |