Part Details for 8535-0267 by SPC Multicomp
Overview of 8535-0267 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85352AYILF | Renesas Electronics Corporation | 12 Bit,2-to-1,3.3V,2.5V LVPECL Clock Buffer | |
8535AG-01LFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS/LVTTL-to-3.3V LVPECL Fanout Buffer | |
8535AGI-31LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer |
Price & Stock for 8535-0267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N6981
|
Newark | Scsi Connector, Plug, 68 Position, Idc/Idt, No. Of Contacts:68Contacts, Gender:Plug, Connector Type:Scsi, Contact Termination Type:Idc/Idt, Product Range:Type 8535 Series, Connector Mounting:Cable Mount, Body Material:Steel Rohs Compliant: No |Multicomp 8535-0267 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |