Part Details for 8534BMI-13LFT by Integrated Device Technology Inc
Overview of 8534BMI-13LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8534BMI-13LFT
8534BMI-13LFT CAD Models
8534BMI-13LFT Part Data Attributes
|
8534BMI-13LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8534BMI-13LFT
Integrated Device Technology Inc
SOIC-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8534BMI-13LFT
This table gives cross-reference parts and alternative options found for 8534BMI-13LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8534BMI-13LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8534BMI-13T | Clock Generator, 266MHz, PDSO16, 3.90 X 9.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-16 | Integrated Device Technology Inc | 8534BMI-13LFT vs 8534BMI-13T |
8534BMI-13LF | SOIC-16, Tube | Integrated Device Technology Inc | 8534BMI-13LFT vs 8534BMI-13LF |
ICS8534BMI-13T | Clock Generator, 266MHz, PDSO16, 3.90 X 9.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-16 | Integrated Device Technology Inc | 8534BMI-13LFT vs ICS8534BMI-13T |
ICS8534BMI-13 | Clock Generator, 266MHz, PDSO16, 3.90 X 9.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-16 | Integrated Device Technology Inc | 8534BMI-13LFT vs ICS8534BMI-13 |