Part Details for 853400-1 by CommScope Inc
Overview of 853400-1 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118534-003RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, Gold Flash. |
Price & Stock for 853400-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9900
|
Newark | Crimp Die Tool, 8Pos, Modular Plug, Crimp Die Applications:-, For Use With:Commscope Mp-88 Modular Plug, Product Range:- Rohs Compliant: Na |Commscope 853400-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS853400-1
|
Heilind Electronics | 8 POSN DIE SET | Americas - 6 in Stock |
|
$66.7097 / $88.0000 | Buy Now |
DISTI #
CCS853400-1
|
Interstate Connecting Components | 8 POSN DIE SET | 2 |
|
$66.7097 / $88.0000 | Buy Now |