Part Details for 8533AGI-31LFT by Integrated Device Technology Inc
Overview of 8533AGI-31LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8533AGI-31LFT
8533AGI-31LFT CAD Models
8533AGI-31LFT Part Data Attributes
|
8533AGI-31LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8533AGI-31LFT
Integrated Device Technology Inc
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |