Part Details for 8533-0ES16-24PN by SOURIAU-SUNBANK
Overview of 8533-0ES16-24PN by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8533AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer | |
8533AG-11LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/Differential-to-3.3V LVPECL Fanout Buffer | |
8533AGI-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer |
Price & Stock for 8533-0ES16-24PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG8533-0ES16-24PN
|
Interstate Connecting Components | J6203 | 0 |
|
Buy Now |
Part Details for 8533-0ES16-24PN
8533-0ES16-24PN CAD Models
8533-0ES16-24PN Part Data Attributes
|
8533-0ES16-24PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8533-0ES16-24PN
SOURIAU-SUNBANK
MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |