8532T1CQE3
Description: PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of 8532T1CQE3 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8532T1CQE3 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH8400
Newark 8532T1Cqe3 |C&k Components 8532T1CQE3 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.9100
  • 250 $9.0800
  • 500 $8.4400
  • 1,000 $7.9300
$7.9300 / $9.9100 Buy Now
DISTI # 108-8532T1CQE3-ND
DigiKey Linear IC's Min Qty: 160 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 160 $8.2843
$8.2843 Buy Now
DISTI # 611-8532T1CQE3
Mouser Electronics Pushbutton Switches 1A 120VAC 28VDC SPST OFF(ON) PCB RoHS: Compliant 0
  • 160 $7.5700
  • 240 $7.4100
  • 560 $7.2100
  • 1,040 $6.6900
$6.6900 / $7.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 0
  • 40 $11.5900
$11.5900 Buy Now
DISTI # 000000000000592234
Sager Pushbutton Switches 1A 120VAC 28VDC SPST OFF(ON) PCB Min Qty: 160 0
  • 160 $6.5800
  • 240 $6.4000
  • 400 $6.1400
$6.1400 / $6.5800 Buy Now

CAD Models for 8532T1CQE3 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8532T1CQE3 by C&K

8532T1CQE3
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
PLUNGER
Additional Feature
PANEL MOUNTABLE
Body Height
8 mm
Body Length or Diameter
9.53 mm
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
250000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
1.67 N
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
Want to compare parts?
  1. 8532T1CQE3
    C&K
    PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8532T1CQE3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8532T1CQE3 by C&K

Select Manufacturer
Which Manufacturer of 8532T1CQE3 would you like to use for your alert(s)?
  • Please alert me when 8532T1CQE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8532T1CQE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8532T1CQE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8532T1CQE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8532T1CQE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8532T1CQE3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: