8532R-47L
API Delevan
Description: General Purpose Inductor, 6800uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT

Overview of 8532R-47L by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8532R-47L by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 8532R-47L-ND
DigiKey FIXED IND 6.8MH 150MA 15 OHM SMD Min Qty: 480 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 480 $3.8057
$3.8057 Buy Now
DISTI # 807-8532R-47L
Mouser Electronics Power Inductors - SMD 6800 uH 15% RoHS: Compliant 0
  • 480 $3.7000
  • 960 $3.6300
$3.6300 / $3.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks 0
  • 480 $3.3500
$3.3500 Buy Now

CAD Models for 8532R-47L by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8532R-47L by API Delevan

8532R-47L
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
8532
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
8833
Construction
Rectangular
Core Material
FERRITE
DC Resistance
15 Ω
Inductance-Nom (L)
6800 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.26 mm
Package Length
22.35 mm
Package Style
SMT
Package Width
8.38 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.15 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. 8532R-47L
    API Delevan
    General Purpose Inductor, 6800uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8532R-47L by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8532R-47L by API Delevan

  • Please alert me when 8532R-47L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8532R-47L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8532R-47L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8532R-47L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8532R-47L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8532R-47L by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: