Part Details for 8532MZQE2 by C&K
Overview of 8532MZQE2 by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532MZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8384
|
Newark | Pb Sw, Spst, 1A, 120Vac, Panel, Black, Product Range:8500 Series, Panel Cutout Diameter:6.35Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |C&k Components 8532MZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$6.5400 / $7.2000 | Buy Now |
DISTI #
96AC7141
|
Newark | 8532Mzqe2 Rohs Compliant: Yes |C&k Components 8532MZQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $8.0500 | Buy Now |
DISTI #
CKN4021-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
257 In Stock |
|
$6.4931 / $9.8300 | Buy Now |
DISTI #
611-8532-252
|
Mouser Electronics | Pushbutton Switches (ON)-OFF SPST SOLDER RoHS: Compliant | 419 |
|
$6.0300 / $8.2700 | Buy Now |
DISTI #
V99:2348_14456341
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2420 | Americas - 140 |
|
$5.9580 / $8.2160 | Buy Now |
DISTI #
70128443
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM,.150" Plunger, Rnd, Black,1A,120VAC,28VDC, Solder | C&K 8532MZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 105 |
|
$6.2600 / $8.3500 | Buy Now |
|
Future Electronics | 8500 Series Sub Mini SPST Off-Momentary Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.9900 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.6600 | Buy Now |
DISTI #
58778092
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1905 | Americas - 530 |
|
$7.3970 / $9.3600 | Buy Now |
DISTI #
16495671
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 9 Package Multiple: 1 | Americas - 166 |
|
$6.3800 / $7.1800 | Buy Now |
Part Details for 8532MZQE2
8532MZQE2 CAD Models
8532MZQE2 Part Data Attributes
|
8532MZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8532MZQE2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Travel | 1.27 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 8 mm | |
Body Length or Diameter | 9.53 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |