Part Details for 8532K915 by Safran Group
Overview of 8532K915 by Safran Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 8532K915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H6857
|
Newark | Toggle Switch, 4Pole, 20A, 28Vdc, Solder, Switch Operation:On-On-On, Contact Configuration:-, Illumination:Non Illuminated, Product Range:8532 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- |Safran Power 8532K915 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$30.0300 | Buy Now |
Part Details for 8532K915
8532K915 CAD Models
8532K915 Part Data Attributes
|
8532K915
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8532K915
Safran Group
Toggle Switch, 4P3T, Latched, 20A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 33.5 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 41.6 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -46 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |