Part Details for 85320055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 85320055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85320055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3314
|
Newark | Beacon, Led, Green, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85320055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$131.1300 | Buy Now |
DISTI #
2582-85320055-ND
|
DigiKey | COMPLETE UNIT GREEN LED Min Qty: 1 Lead time: 3 Weeks Container: Box |
15 In Stock |
|
$124.8400 | Buy Now |
DISTI #
WER-85320055
|
TME | Signaller: lighting, continuous light, green, 24VDC, IP67 Min Qty: 1 | 0 |
|
$80.3800 | RFQ |
Part Details for 85320055
85320055 CAD Models
85320055 Part Data Attributes
|
85320055
WERMA SIGNALTECHNIK GMBH + CO KG
Buy Now
|
Compare Parts:
85320055
WERMA SIGNALTECHNIK GMBH + CO KG
|
Samacsys Manufacturer | Werma |