8531K319
Description: Toggle Switch, DP3T, Momentary, 18A, 28VDC, Lever Actuator, Panel Mount-threaded,

Overview of 8531K319 by Safran Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 8531K319 by Safran Group

Part # Manufacturer Description Stock Price Buy
DISTI # 22H6796
Newark 8531K319 |Safran Power 8531K319 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $40.1400
  • 100 $38.1300
  • 1,000 $36.7900
  • 2,000 $34.9800
$34.9800 / $40.1400 Buy Now

CAD Models for 8531K319 by Safran Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8531K319 by Safran Group

8531K319
Safran Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAFRAN GROUP
Reach Compliance Code
compliant
Actuator Type
LEVER
Body Breadth
22.6 mm
Body Height
34.1 mm
Body Length or Diameter
33.5 mm
Contact (AC) Max Rating R Load
11A@115VAC
Contact Current(AC)-Max
11 A
Contact Current(DC)-Max
18 A
Contact (DC) Max Rating R Load
18A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
66 °C
Operating Temperature-Min
-46 °C
Sealing
ENVIRONMENTALLY SEALED; IP68
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DP3T
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. 8531K319
    Safran Group
    Toggle Switch, DP3T, Momentary, 18A, 28VDC, Lever Actuator, Panel Mount-threaded,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8531K319 by Safran Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8531K319 by Safran Group

Select Manufacturer
Which Manufacturer of 8531K319 would you like to use for your alert(s)?
  • Please alert me when 8531K319 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8531K319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8531K319 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8531K319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8531K319.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8531K319 by Safran Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: