There are no models available for this part yet.
Overview of 8531AY-01LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8531AY-01LFT | Renesas Electronics Corporation | Low Skew,1-to-9 Differential-to-3.3V LVPECL Fanout Buffer | |
8531AY-01LF | Renesas Electronics Corporation | Low Skew,1-to-9 Differential-to-3.3V LVPECL Fanout Buffer | |
552AR-01LFT | Renesas Electronics Corporation | Oscillator, Multiplier And Buffer With 8 Outputs |
Price & Stock for 8531AY-01LFT by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock | 49310 |
|
RFQ |
CAD Models for 8531AY-01LFT by Integrated Device Technology Inc
Part Data Attributes for 8531AY-01LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TQFP
|
Package Description
|
LQFP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
PRG32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
8531
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
9
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
2 ns
|
Propagation Delay (tpd)
|
2 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.05 ns
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for 8531AY-01LFT
This table gives cross-reference parts and alternative options found for 8531AY-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8531AY-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8531AY-01 | Clock Driver, PQFP32 | Integrated Device Technology Inc | 8531AY-01LFT vs 8531AY-01 |
ICS8531AY-01LF | Low Skew Clock Driver, 8531 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8531AY-01LFT vs ICS8531AY-01LF |
ICS8531AY-1-LF | Low Skew Clock Driver, 8531 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 8531AY-01LFT vs ICS8531AY-1-LF |
ICS8531AY-01LFT | Low Skew Clock Driver, 8531 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8531AY-01LFT vs ICS8531AY-01LFT |
Related Parts for 8531AY-01LFT
-
STM32F207VGT6TRMicrocontrollers
-
ICS8531AY-01LFClock Drivers
-
8535AG-31LFClock Generators
-
88PG877-A3-NFB1C000-TSwitching Regulator or Controllers
-
MC33879APEKR2Peripheral Drivers
-
TLC2543CDWRAnalog to Digital Converters
-
5AGZME1E3H29C4NField Programmable Gate Arrays
-
A80960HT75Microprocessors
-
PI5C3245LEXBus Driver/Transceivers