Part Details for 853052AGLF by Integrated Device Technology Inc
Overview of 853052AGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 853052AGLF
853052AGLF CAD Models
853052AGLF Part Data Attributes:
|
853052AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
853052AGLF
Integrated Device Technology Inc
Multiplexer, 85305 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | |
Family | 85305 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 853052AGLF
This table gives cross-reference parts and alternative options found for 853052AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853052AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853052AGLFT | Multiplexer, 85305 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8 | Integrated Device Technology Inc | 853052AGLF vs 853052AGLFT |